
APA0606101M006R | |
|---|---|
DigiKey Part Number | 478-APA0606101M006RTR-ND - Tape & Reel (TR) 478-APA0606101M006RCT-ND - Cut Tape (CT) 478-APA0606101M006RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA0606101M006R |
Description | CAP ALUM POLY 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.4 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 6.3 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 22mOhm | Package / Case Radial, Can - SMD |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 5,98600 Kč | 59,86 Kč |
| 50 | 4,40460 Kč | 220,23 Kč |
| 100 | 3,90620 Kč | 390,62 Kč |
| 500 | 3,04282 Kč | 1 521,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,77024 Kč | 2 770,24 Kč |
| 2 000 | 2,54333 Kč | 5 086,66 Kč |
| 3 000 | 2,42876 Kč | 7 286,28 Kč |
| 5 000 | 2,30095 Kč | 11 504,75 Kč |
| 7 000 | 2,22585 Kč | 15 580,95 Kč |
| 10 000 | 2,15325 Kč | 21 532,50 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |


