47 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCS0J470MCL1GS

DigiKey Part Number
493-3966-2-ND - Tape & Reel (TR)
493-3966-1-ND - Cut Tape (CT)
493-3966-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCS0J470MCL1GS
Description
CAP ALUM POLY 47UF 20% 6.3V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCS0J470MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
5000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Type
Polymer
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
47 µF
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±20%
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Voltage - Rated
6.3 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
35mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 037
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,66000 Kč30,66 Kč
1019,81300 Kč198,13 Kč
5015,25380 Kč762,69 Kč
10013,81260 Kč1 381,26 Kč
50011,32662 Kč5 663,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,54392 Kč10 543,92 Kč
2 0009,89343 Kč19 786,86 Kč
3 0009,56538 Kč28 696,14 Kč
5 0009,19969 Kč45 998,45 Kč
7 0008,98476 Kč62 893,32 Kč
10 0008,77720 Kč87 772,00 Kč
Manufacturers Standard Package
Unit Price without VAT:30,66000 Kč
Unit Price with VAT:37,09860 Kč