RFS0G151MCN1GS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: 0,40624 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,32041 Kč
Datasheet

Similar


Nichicon
In Stock: 820
Unit Price: 0,99000 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,30515 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,36892 Kč
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 1,02000 Kč
Datasheet

Similar


Chemi-Con
In Stock: 73
Unit Price: 1,37000 Kč
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 0,30253 Kč
Datasheet
150 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

RFS0G151MCN1GS

DigiKey Part Number
493-3678-2-ND - Tape & Reel (TR)
493-3678-1-ND - Cut Tape (CT)
493-3678-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RFS0G151MCN1GS
Description
CAP ALUM POLY 150UF 20% 4V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RFS0G151MCN1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
22mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
261 mA @ 120 Hz
Ripple Current @ High Frequency
2.61 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.224" (5.70mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,52114 Kč6 521,14 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč