390 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 3000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCX1C391MCL1GS

DigiKey Part Number
493-4705-2-ND - Tape & Reel (TR)
493-4705-1-ND - Cut Tape (CT)
493-4705-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCX1C391MCL1GS
Description
CAP ALUM POLY 390UF 20% 16V SMD
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
390 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
PCX1C391MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
390 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
26mOhm
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
General Purpose
Ripple Current @ High Frequency
2.7 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 617
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
182,10000 Kč82,10 Kč
1042,83700 Kč428,37 Kč
5039,47720 Kč1 973,86 Kč
10036,95330 Kč3 695,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40032,37385 Kč12 949,54 Kč
80032,14309 Kč25 714,47 Kč
1 20032,02372 Kč38 428,46 Kč
2 00031,88760 Kč63 775,20 Kč
2 80031,25760 Kč87 521,28 Kč
4 00030,87456 Kč123 498,24 Kč
Manufacturers Standard Package
Unit Price without VAT:82,10000 Kč
Unit Price with VAT:99,34100 Kč