1179-0-00-15-00-00-33-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1179-0-00-15-00-00-33-0

DigiKey Part Number
ED90399-ND
Manufacturer
Manufacturer Product Number
1179-0-00-15-00-00-33-0
Description
CONN PC PIN CIRC 0.040DIA GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End, Nail Head
Pin Size - Above Flange
0.040" (1.02mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.644" (16.36mm)
Length - Below Flange
-
Length - Overall
0.664" (16.87mm)
Flange Diameter
0.060" (1.52mm)
Mounting Hole Diameter
0.044" (1.12mm)
Mounting Type
Through Hole
Termination
Solder
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 220
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,00000 Kč24,00 Kč
1020,31300 Kč203,13 Kč
2519,04600 Kč476,15 Kč
5018,13240 Kč906,62 Kč
10017,26730 Kč1 726,73 Kč
25016,18492 Kč4 046,23 Kč
50015,41196 Kč7 705,98 Kč
1 00014,67606 Kč14 676,06 Kč
2 50013,75727 Kč34 393,18 Kč
Unit Price without VAT:24,00000 Kč
Unit Price with VAT:29,04000 Kč