270 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 23mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 23mOhm 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCV1E271MCL2GS

DigiKey Part Number
493-4543-2-ND - Tape & Reel (TR)
493-4543-1-ND - Cut Tape (CT)
493-4543-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCV1E271MCL2GS
Description
CAP ALUM POLY 270UF 20% 25V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
270 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 23mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCV1E271MCL2GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
23mOhm
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
General Purpose
Ripple Current @ High Frequency
3.7 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 240
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
185,46000 Kč85,46 Kč
1051,44500 Kč514,45 Kč
5046,80040 Kč2 340,02 Kč
10043,22440 Kč4 322,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50037,01612 Kč18 508,06 Kč
1 00035,14834 Kč35 148,34 Kč
1 50034,17397 Kč51 260,95 Kč
2 50034,05531 Kč85 138,27 Kč
Manufacturers Standard Package
Unit Price without VAT:85,46000 Kč
Unit Price with VAT:103,40660 Kč