Aluminum (Polymer) Capacitor Kit 22µF ~ 270µF 25V Surface Mount 120 Pieces (12 Values - 10 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

493-14669-KIT

DigiKey Part Number
493-14669-KIT-ND
Manufacturer
Manufacturer Product Number
493-14669-KIT
Description
CAP KIT ALUM POLY 22-270UF 120PC
Customer Reference
Detailed Description
Aluminum (Polymer) Capacitor Kit 22µF ~ 270µF 25V Surface Mount 120 Pieces (12 Values - 10 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Nichicon
Voltage - Rated
25V
Series
Tolerance
±20%
Packaging
Case
Applications
General Purpose
Part Status
Discontinued at DigiKey
Quantity
120 Pieces (12 Values - 10 Each)
Kit Type
Aluminum (Polymer)
Packages Included
Radial, Can - SMD
Capacitance Range
22µF ~ 270µF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Once stock is depleted, this product will no longer be sold at DigiKey.
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Case
QuantityUnit PriceExt Price
13 049,75000 Kč3 049,75 Kč
Manufacturers Standard Package
Unit Price without VAT:3 049,75000 Kč
Unit Price with VAT:3 690,19750 Kč
Kit Contents
Part NumberDescriptionQuantity
6707TECOMP STORAGE PLAS 8.88"LX4.13"W1
PCV1E330MCL1GSCAP ALUM POLY 33UF 20% 25V SMD10
PCV1E470MCL2GSCAP ALUM POLY 47UF 20% 25V SMD10
PCV1E221MCL2GSCAP ALUM POLY 220UF 20% 25V SMD10
PCX1E181MCL1GSCAP ALUM POLY 180UF 20% 25V SMD10
Show More