



PCV1E470MCL2GS | |
|---|---|
DigiKey Part Number | 493-4538-2-ND - Tape & Reel (TR) 493-4538-1-ND - Cut Tape (CT) 493-4538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1E470MCL2GS |
Description | CAP ALUM POLY 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 49mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1E470MCL2GS Models |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 49mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 23,85400 Kč | 238,54 Kč |
| 50 | 18,48660 Kč | 924,33 Kč |
| 100 | 16,79000 Kč | 1 679,00 Kč |
| 500 | 13,87422 Kč | 6 937,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,95556 Kč | 12 955,56 Kč |
| 2 000 | 12,19260 Kč | 24 385,20 Kč |
| 3 000 | 11,80774 Kč | 35 423,22 Kč |
| 5 000 | 11,37873 Kč | 56 893,65 Kč |
| 7 000 | 11,12672 Kč | 77 887,04 Kč |
| 10 000 | 10,88333 Kč | 108 833,30 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |


