



PCX1E181MCL1GS | |
|---|---|
DigiKey Part Number | 493-4690-2-ND - Tape & Reel (TR) 493-4690-1-ND - Cut Tape (CT) 493-4690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCX1E181MCL1GS |
Description | CAP ALUM POLY 180UF 20% 25V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCX1E181MCL1GS Models |
Category | Lifetime @ Temp. 3000 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 180 µF | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 28mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| 10 | 63,01500 Kč | 630,15 Kč |
| 50 | 50,81100 Kč | 2 540,55 Kč |
| 100 | 46,96200 Kč | 4 696,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 41,10883 Kč | 16 443,53 Kč |
| 800 | 38,90248 Kč | 31 121,98 Kč |
| 1 200 | 37,78975 Kč | 45 347,70 Kč |
| 2 000 | 36,54975 Kč | 73 099,50 Kč |
| 2 800 | 35,82109 Kč | 100 299,05 Kč |
| 4 000 | 35,11763 Kč | 140 470,52 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |


