39 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCS1C390MCL9GS

DigiKey Part Number
493-3981-2-ND - Tape & Reel (TR)
493-3981-1-ND - Cut Tape (CT)
493-3981-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCS1C390MCL9GS
Description
CAP ALUM POLY 39UF 20% 16V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
39 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCS1C390MCL9GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
5000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Ripple Current @ High Frequency
2.2 A @ 100 kHz
Type
Polymer
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
39 µF
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
16 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
30mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCF1C390MCL4GBNichicon408493-14015-1-ND32,34000 KčDirect
PCJ1C390MCL1GSNichicon782493-3052-1-ND35,49000 KčSimilar
PCS1C390MCL1GSNichicon4 223493-3980-1-ND31,29000 KčSimilar
RPA1C390MCN1GSNichicon389493-3849-1-ND23,73000 KčSimilar
RPS1C390MCN1GSNichicon2 052493-3848-1-ND23,94000 KčSimilar
In-Stock: 606
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,92000 Kč31,92 Kč
1020,66200 Kč206,62 Kč
5015,91640 Kč795,82 Kč
10014,41930 Kč1 441,93 Kč
50011,84246 Kč5 921,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,03067 Kč11 030,67 Kč
2 00010,35632 Kč20 712,64 Kč
3 00010,01605 Kč30 048,15 Kč
5 0009,63691 Kč48 184,55 Kč
7 0009,41406 Kč65 898,42 Kč
10 0009,19885 Kč91 988,50 Kč
Manufacturers Standard Package
Unit Price without VAT:31,92000 Kč
Unit Price with VAT:38,62320 Kč