



PCS1A680MCL1GS | |
|---|---|
DigiKey Part Number | 493-3975-2-ND - Tape & Reel (TR) 493-3975-1-ND - Cut Tape (CT) 493-3975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCS1A680MCL1GS |
Description | CAP ALUM POLY 68UF 20% 10V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCS1A680MCL1GS Models |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 2.1 A @ 100 kHz |
Type Polymer | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance 68 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 10 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCJ1A680MCL1GS | Nichicon | 1 328 | 493-3047-1-ND | 35,25000 Kč | Direct |
| RFS1A680MCN1GS | Nichicon | 12 891 | 493-3683-1-ND | 22,94000 Kč | Direct |
| APXE100ARA680ME61G | Chemi-Con | 1 699 | 565-3199-1-ND | 38,58000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,07000 Kč | 31,07 Kč |
| 10 | 20,04200 Kč | 200,42 Kč |
| 50 | 15,43720 Kč | 771,86 Kč |
| 100 | 13,97940 Kč | 1 397,94 Kč |
| 500 | 11,46970 Kč | 5 734,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,67927 Kč | 10 679,27 Kč |
| 2 000 | 10,02253 Kč | 20 045,06 Kč |
| 3 000 | 9,69113 Kč | 29 073,39 Kč |
| 5 000 | 9,32187 Kč | 46 609,35 Kč |
| 7 000 | 9,10483 Kč | 63 733,81 Kč |
| 10 000 | 8,89525 Kč | 88 952,50 Kč |
| Unit Price without VAT: | 31,07000 Kč |
|---|---|
| Unit Price with VAT: | 37,59470 Kč |

