
APXE100ARA680ME61G | |
|---|---|
DigiKey Part Number | 565-3199-2-ND - Tape & Reel (TR) 565-3199-1-ND - Cut Tape (CT) 565-3199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXE100ARA680ME61G |
Description | CAP ALUM POLY 68UF 20% 10V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 68 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXE100ARA680ME61G Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.31 A @ 100 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Type Polymer | Height - Seated (Max) 0.228" (5.80mm) |
Capacitance 68 µF | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 10 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 28mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,58000 Kč | 38,58 Kč |
| 10 | 25,19300 Kč | 251,93 Kč |
| 50 | 19,57920 Kč | 978,96 Kč |
| 100 | 17,80430 Kč | 1 780,43 Kč |
| 500 | 14,75026 Kč | 7 375,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,78841 Kč | 13 788,41 Kč |
| 2 000 | 12,98954 Kč | 25 979,08 Kč |
| 3 000 | 12,58664 Kč | 37 759,92 Kč |
| 5 000 | 12,13748 Kč | 60 687,40 Kč |
| 7 000 | 11,87363 Kč | 83 115,41 Kč |
| 10 000 | 11,61877 Kč | 116 187,70 Kč |
| Unit Price without VAT: | 38,58000 Kč |
|---|---|
| Unit Price with VAT: | 46,68180 Kč |

