



RFS1A680MCN1GS | |
|---|---|
DigiKey Part Number | 493-3683-2-ND - Tape & Reel (TR) 493-3683-1-ND - Cut Tape (CT) 493-3683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFS1A680MCN1GS |
Description | CAP ALUM POLY 68UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RFS1A680MCN1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Polymer | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance 68 µF | Height - Seated (Max) 0.224" (5.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 10 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCJ1A680MCL1GS | Nichicon | 1 328 | 493-3047-1-ND | 35,25000 Kč | Similar |
| APXE100ARA680ME61G | Chemi-Con | 1 699 | 565-3199-1-ND | 38,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 10 | 14,66100 Kč | 146,61 Kč |
| 50 | 11,14940 Kč | 557,47 Kč |
| 100 | 10,03980 Kč | 1 003,98 Kč |
| 500 | 8,12822 Kč | 4 064,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,52550 Kč | 7 525,50 Kč |
| 2 000 | 7,02455 Kč | 14 049,10 Kč |
| 3 000 | 6,77178 Kč | 20 315,34 Kč |
| 5 000 | 6,49006 Kč | 32 450,30 Kč |
| 7 000 | 6,32443 Kč | 44 271,01 Kč |
| 10 000 | 6,16449 Kč | 61 644,90 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |

