
PCM1J120MCL1GS | |
|---|---|
DigiKey Part Number | PCM1J120MCL1GTR-ND - Tape & Reel (TR) 493-PCM1J120MCL1GSCT-ND - Cut Tape (CT) 493-PCM1J120MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1J120MCL1GS |
Description | CAP ALUM POLY 12UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 51mOhm 6000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 12 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 51mOhm | |
Lifetime @ Temp. | 6000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 50 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 22,04800 Kč | 220,48 Kč |
| 50 | 17,03780 Kč | 851,89 Kč |
| 100 | 15,45450 Kč | 1 545,45 Kč |
| 500 | 12,72730 Kč | 6 363,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,86849 Kč | 11 868,49 Kč |
| 2 000 | 11,15498 Kč | 22 309,96 Kč |
| 3 000 | 10,79507 Kč | 32 385,21 Kč |
| 5 000 | 10,39393 Kč | 51 969,65 Kč |
| 7 000 | 10,15823 Kč | 71 107,61 Kč |
| 10 000 | 9,93061 Kč | 99 306,10 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |









