PCJ1C181MCL1GS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: 36,33000 Kč
Datasheet

Similar


Nichicon
In Stock: 1 066
Unit Price: 36,54000 Kč
Datasheet

Similar


Nichicon
In Stock: 922
Unit Price: 40,95000 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Chemi-Con
In Stock: 2 863
Unit Price: 64,25000 Kč
Datasheet

Similar


Chemi-Con
In Stock: 2 014
Unit Price: 63,62000 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 46,41000 Kč
Datasheet
180 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCJ1C181MCL1GS

DigiKey Part Number
493-14060-2-ND - Tape & Reel (TR)
493-14060-1-ND - Cut Tape (CT)
493-14060-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCJ1C181MCL1GS
Description
CAP ALUM POLY 180UF 20% 16V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
180 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCJ1C181MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
180 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
18mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
General Purpose
Ripple Current @ High Frequency
3.89 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50015,80940 Kč7 904,70 Kč
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
142,21000 Kč42,21 Kč
1027,04500 Kč270,45 Kč
5020,89720 Kč1 044,86 Kč
10018,98220 Kč1 898,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:42,21000 Kč
Unit Price with VAT:51,07410 Kč