
APXA160ARA181MJ80G | |
|---|---|
DigiKey Part Number | 565-3079-2-ND - Tape & Reel (TR) 565-3079-1-ND - Cut Tape (CT) 565-3079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA160ARA181MJ80G |
Description | CAP ALUM POLY 180UF 20% 16V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 180 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXA160ARA181MJ80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 26mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.43 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 10 | 42,56300 Kč | 425,63 Kč |
| 50 | 33,77320 Kč | 1 688,66 Kč |
| 100 | 30,99930 Kč | 3 099,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 26,23112 Kč | 13 115,56 Kč |
| 1 000 | 24,73165 Kč | 24 731,65 Kč |
| 1 500 | 23,97509 Kč | 35 962,64 Kč |
| 2 500 | 23,13207 Kč | 57 830,17 Kč |
| 3 500 | 22,63668 Kč | 79 228,38 Kč |
| 5 000 | 22,15827 Kč | 110 791,35 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |




