
APXA160ARA181MHC0G | |
|---|---|
DigiKey Part Number | 565-3078-2-ND - Tape & Reel (TR) 565-3078-1-ND - Cut Tape (CT) 565-3078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA160ARA181MHC0G |
Description | CAP ALUM POLY 180UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 180 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXA160ARA181MHC0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.36 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,25000 Kč | 64,25 Kč |
| 10 | 42,87800 Kč | 428,78 Kč |
| 50 | 34,03360 Kč | 1 701,68 Kč |
| 100 | 31,24500 Kč | 3 124,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 26,99555 Kč | 10 798,22 Kč |
| 800 | 25,39368 Kč | 20 314,94 Kč |
| 1 200 | 24,58551 Kč | 29 502,61 Kč |
| 2 000 | 23,68480 Kč | 47 369,60 Kč |
| 2 800 | 23,15547 Kč | 64 835,32 Kč |
| 4 000 | 22,64424 Kč | 90 576,96 Kč |
| Unit Price without VAT: | 64,25000 Kč |
|---|---|
| Unit Price with VAT: | 77,74250 Kč |

