



PCJ1A221MCL1GS | |
|---|---|
DigiKey Part Number | 493-14053-2-ND - Tape & Reel (TR) 493-14053-1-ND - Cut Tape (CT) 493-14053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCJ1A221MCL1GS |
Description | CAP ALUM POLY 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 21mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCJ1A221MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 21mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.22 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 27,78000 Kč | 277,80 Kč |
| 50 | 21,66580 Kč | 1 083,29 Kč |
| 100 | 19,73600 Kč | 1 973,60 Kč |
| 500 | 16,41162 Kč | 8 205,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,36529 Kč | 15 365,29 Kč |
| 2 000 | 14,49629 Kč | 28 992,58 Kč |
| 3 000 | 14,05795 Kč | 42 173,85 Kč |
| 5 000 | 13,56941 Kč | 67 847,05 Kč |
| 7 000 | 13,28237 Kč | 92 976,59 Kč |
| 10 000 | 13,00520 Kč | 130 052,00 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |




