
A765KN227M1ALAE020 | |
|---|---|
DigiKey Part Number | 399-A765KN227M1ALAE020TR-ND - Tape & Reel (TR) 399-A765KN227M1ALAE020CT-ND - Cut Tape (CT) 399-A765KN227M1ALAE020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A765KN227M1ALAE020 |
Description | CAP ALUM POLY 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A765KN227M1ALAE020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 175 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 12,97700 Kč | 129,77 Kč |
| 50 | 9,81860 Kč | 490,93 Kč |
| 100 | 8,82130 Kč | 882,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,10110 Kč | 3 550,55 Kč |
| 1 000 | 6,55894 Kč | 6 558,94 Kč |
| 1 500 | 6,28526 Kč | 9 427,89 Kč |
| 2 500 | 5,98015 Kč | 14 950,38 Kč |
| 3 500 | 5,80079 Kč | 20 302,76 Kč |
| 5 000 | 5,62746 Kč | 28 137,30 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |




