
APXE100ARA221MH70G | |
|---|---|
DigiKey Part Number | 565-3202-2-ND - Tape & Reel (TR) 565-3202-1-ND - Cut Tape (CT) 565-3202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXE100ARA221MH70G |
Description | CAP ALUM POLY 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 21mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXE100ARA221MH70G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 21mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.22 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.264" (6.70mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 26,37300 Kč | 263,73 Kč |
| 50 | 20,52760 Kč | 1 026,38 Kč |
| 100 | 18,67980 Kč | 1 867,98 Kč |
| 500 | 15,50072 Kč | 7 750,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,49954 Kč | 14 499,54 Kč |
| 2 000 | 13,66813 Kč | 27 336,26 Kč |
| 3 000 | 13,24869 Kč | 39 746,07 Kč |
| 5 000 | 12,78127 Kč | 63 906,35 Kč |
| 7 000 | 12,50662 Kč | 87 546,34 Kč |
| 10 000 | 12,24135 Kč | 122 413,50 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |




