



PCF1E560MCL1GS | |
|---|---|
DigiKey Part Number | 493-11065-2-ND - Tape & Reel (TR) 493-11065-1-ND - Cut Tape (CT) 493-11065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF1E560MCL1GS |
Description | CAP ALUM POLY 56UF 20% 25V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 56 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF1E560MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 27,67500 Kč | 276,75 Kč |
| 50 | 21,57340 Kč | 1 078,67 Kč |
| 100 | 19,64990 Kč | 1 964,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 16,71650 Kč | 6 686,60 Kč |
| 800 | 15,60965 Kč | 12 487,72 Kč |
| 1 200 | 15,05137 Kč | 18 061,64 Kč |
| 2 000 | 14,42888 Kč | 28 857,76 Kč |
| 2 800 | 14,06304 Kč | 39 376,51 Kč |
| 4 000 | 13,70970 Kč | 54 838,80 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |

