PCF1C3R3MCL1GB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 1 186
Unit Price: 1,27000 Kč
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: 1,21000 Kč
Datasheet
PCF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCF SERIES
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCF1C3R3MCL1GB

DigiKey Part Number
493-14016-2-ND - Tape & Reel (TR)
493-14016-1-ND - Cut Tape (CT)
493-14016-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF1C3R3MCL1GB
Description
CAP ALUM POLY 3.3UF 20% 16V SMD
Customer Reference
Detailed Description
3.3 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 260mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCF1C3R3MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Polymer
Capacitance
3.3 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
260mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
660 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes