16SVP3R3M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,88000 Kč
Datasheet
OS-CON, SVP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16SVP3R3M

DigiKey Part Number
P16465TR-ND - Tape & Reel (TR)
P16465CT-ND - Cut Tape (CT)
P16465DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16SVP3R3M
Description
CAP ALUM POLY 3.3UF 20% 16V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3.3 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 260mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16SVP3R3M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
3.3 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
260mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
33 mA @ 120 Hz
Ripple Current @ High Frequency
660 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,47000 Kč29,47 Kč
1018,98700 Kč189,87 Kč
5014,60880 Kč730,44 Kč
10013,22360 Kč1 322,36 Kč
50010,83780 Kč5 418,90 Kč
1 00010,08611 Kč10 086,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,64185 Kč19 283,70 Kč
4 0009,11323 Kč36 452,92 Kč
6 0008,84665 Kč53 079,90 Kč
10 0008,54956 Kč85 495,60 Kč
14 0008,37504 Kč117 250,56 Kč
20 0008,20644 Kč164 128,80 Kč
24 0008,12635 Kč195 032,40 Kč
Manufacturers Standard Package
Unit Price without VAT:29,47000 Kč
Unit Price with VAT:35,65870 Kč