Similar
Similar
Similar
Direct
Similar
Similar
Similar




PCF1C181MCL1GS | |
|---|---|
DigiKey Part Number | 493-14010-2-ND - Tape & Reel (TR) 493-14010-1-ND - Cut Tape (CT) 493-14010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF1C181MCL1GS |
Description | CAP ALUM POLY 180UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF1C181MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 23,60200 Kč | 236,02 Kč |
| 50 | 18,28500 Kč | 914,25 Kč |
| 100 | 16,60310 Kč | 1 660,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,71338 Kč | 6 856,69 Kč |
| 1 000 | 12,80311 Kč | 12 803,11 Kč |
| 1 500 | 12,34375 Kč | 18 515,62 Kč |
| 2 500 | 11,83195 Kč | 29 579,88 Kč |
| 3 500 | 11,53108 Kč | 40 358,78 Kč |
| 5 000 | 11,24044 Kč | 56 202,20 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |








