
PCA1J470MCL1GS | |
|---|---|
DigiKey Part Number | PCA1J470MCL1GTR-ND - Tape & Reel (TR) 493-PCA1J470MCL1GSCT-ND - Cut Tape (CT) 493-PCA1J470MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA1J470MCL1GS |
Description | CAP ALUM POLY 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,19000 Kč | 67,19 Kč |
| 10 | 40,33700 Kč | 403,37 Kč |
| 50 | 35,96540 Kč | 1 798,27 Kč |
| 100 | 33,06980 Kč | 3 306,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,09238 Kč | 14 046,19 Kč |
| 1 000 | 25,91195 Kč | 25 911,95 Kč |
| 1 500 | 25,38224 Kč | 38 073,36 Kč |
| 2 500 | 24,84172 Kč | 62 104,30 Kč |
| 3 500 | 24,33908 Kč | 85 186,78 Kč |
| 5 000 | 23,92814 Kč | 119 640,70 Kč |
| Unit Price without VAT: | 67,19000 Kč |
|---|---|
| Unit Price with VAT: | 81,29990 Kč |











