Similar
Similar
Direct
Direct
Similar
Similar
Similar




LLS1E183MELA | |
|---|---|
DigiKey Part Number | LLS1E183MELA-ND |
Manufacturer | |
Manufacturer Product Number | LLS1E183MELA |
Description | CAP ALUM 18000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 18000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1E183MELA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.68 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.382 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 42,79044 Kč | 10 697,61 Kč |
| Unit Price without VAT: | 42,79044 Kč |
|---|---|
| Unit Price with VAT: | 51,77643 Kč |








