Similar
Similar
Similar
Similar

380LX183M025K032 | |
|---|---|
DigiKey Part Number | 338-2425-ND |
Manufacturer | |
Manufacturer Product Number | 380LX183M025K032 |
Description | CAP ALUM 18000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 18000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 35mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 5.5 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 6.3 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 35mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX183M035K452 | Cornell Dubilier Knowles | 1 023 | 338-2426-ND | 188,35000 Kč | Similar |
| SLPX183M025C4P3 | Cornell Dubilier Knowles | 2 481 | 338-4410-ND | 105,20000 Kč | Similar |
| SLPX183M025E5P3 | Cornell Dubilier Knowles | 0 | SLPX183M025E5P3-ND | 43,75269 Kč | Similar |
| SLPX183M025H3P3 | Cornell Dubilier Knowles | 0 | SLPX183M025H3P3-ND | 46,42448 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 120 | 67,65987 Kč | 75 779,05 Kč |
| Unit Price without VAT: | 67,65987 Kč |
|---|---|
| Unit Price with VAT: | 81,86844 Kč |





