18000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 480mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX183M035K452

DigiKey Part Number
338-2426-ND
Manufacturer
Manufacturer Product Number
380LX183M035K452
Description
CAP ALUM 18000UF 20% 35V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
18000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 480mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
480mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
5.7 A @ 120 Hz
Ripple Current @ High Frequency
6.5 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 086
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1188,35000 Kč188,35 Kč
10133,73600 Kč1 337,36 Kč
80106,19738 Kč8 495,79 Kč
16099,92950 Kč15 988,72 Kč
56091,17182 Kč51 056,22 Kč
1 04087,81828 Kč91 331,01 Kč
Manufacturers Standard Package
Unit Price without VAT:188,35000 Kč
Unit Price with VAT:227,90350 Kč