
25USG18000MEFCSN25X40 | |
|---|---|
DigiKey Part Number | 1189-3896-ND |
Manufacturer | |
Manufacturer Product Number | 25USG18000MEFCSN25X40 |
Description | CAP ALUM 18000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 18000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25USG18000MEFCSN25X40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.68 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.382 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,12000 Kč | 163,12 Kč |
| 10 | 114,74500 Kč | 1 147,45 Kč |
| 50 | 94,79620 Kč | 4 739,81 Kč |
| 200 | 83,29265 Kč | 16 658,53 Kč |
| 600 | 76,77310 Kč | 46 063,86 Kč |
| 1 000 | 74,33713 Kč | 74 337,13 Kč |
| 2 600 | 70,58900 Kč | 183 531,40 Kč |
| Unit Price without VAT: | 163,12000 Kč |
|---|---|
| Unit Price with VAT: | 197,37520 Kč |

