Direct
Similar
Similar
Similar
Similar
Similar




LGY1K152MELZ35 | |
|---|---|
DigiKey Part Number | 493-8698-ND |
Manufacturer | |
Manufacturer Product Number | LGY1K152MELZ35 |
Description | CAP ALUM 1500UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY1K152MELZ35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.6 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.84 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,22000 Kč | 83,22 Kč |
| 10 | 56,50900 Kč | 565,09 Kč |
| 50 | 45,44860 Kč | 2 272,43 Kč |
| 250 | 38,23976 Kč | 9 559,94 Kč |
| 500 | 35,97150 Kč | 17 985,75 Kč |
| 1 000 | 34,08730 Kč | 34 087,30 Kč |
| 2 500 | 32,07852 Kč | 80 196,30 Kč |
| 5 000 | 31,54606 Kč | 157 730,30 Kč |
| Unit Price without VAT: | 83,22000 Kč |
|---|---|
| Unit Price with VAT: | 100,69620 Kč |







