Capacitor, Aluminum
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor, Aluminum
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU1K152MELA

DigiKey Part Number
493-8453-ND
Manufacturer
Manufacturer Product Number
LGU1K152MELA
Description
CAP ALUM 1500UF 20% 80V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1500 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU1K152MELA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.62 A @ 120 Hz
Ripple Current @ High Frequency
1.863 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 222
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
179,90000 Kč79,90 Kč
1054,15800 Kč541,58 Kč
5043,48880 Kč2 174,44 Kč
25036,52952 Kč9 132,38 Kč
50034,33906 Kč17 169,53 Kč
1 00032,51999 Kč32 519,99 Kč
2 50030,58016 Kč76 450,40 Kč
5 00029,96047 Kč149 802,35 Kč
Manufacturers Standard Package
Unit Price without VAT:79,90000 Kč
Unit Price with VAT:96,67900 Kč