820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU2D821MELB

DigiKey Part Number
493-2708-ND
Manufacturer
Manufacturer Product Number
LGU2D821MELB
Description
CAP ALUM 820UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU2D821MELB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.04 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.06 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.181" (30.00mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LAR2D821MELA35Nichicon34493-8022-ND132,08000 KčSimilar
LGG2D821MELA35Nichicon88493-8124-ND135,86000 KčSimilar
LGG2D821MELB25Nichicon174493-8125-ND134,60000 KčSimilar
LGG2D821MELZ40Nichicon238493-8123-ND124,31000 KčSimilar
LGN2D821MELA35Nichicon10 250LGN2D821MELA35-ND125,99000 KčSimilar
In-Stock: 1 041
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1127,25000 Kč127,25 Kč
1088,25500 Kč882,55 Kč
5072,14500 Kč3 607,25 Kč
20062,85330 Kč12 570,66 Kč
60057,58387 Kč34 550,32 Kč
1 00055,61488 Kč55 614,88 Kč
2 60052,58497 Kč136 720,92 Kč
Manufacturers Standard Package
Unit Price without VAT:127,25000 Kč
Unit Price with VAT:153,97250 Kč