820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGG2D821MELA35

DigiKey Part Number
493-8124-ND
Manufacturer
Manufacturer Product Number
LGG2D821MELA35
Description
CAP ALUM 820UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGG2D821MELA35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.75 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.625 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LAR2D821MELZ45Nichicon191493-8021-ND130,40000 KčSimilar
LGG2D821MELB25Nichicon174493-8125-ND134,60000 KčSimilar
LGG2D821MELZ40Nichicon238493-8123-ND124,31000 KčSimilar
LGU2D821MELANichicon595493-2707-ND130,82000 KčSimilar
LGU2D821MELBNichicon1 041493-2708-ND127,25000 KčSimilar
In-Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1135,86000 Kč135,86 Kč
1094,65900 Kč946,59 Kč
5077,60440 Kč3 880,22 Kč
25066,49648 Kč16 624,12 Kč
50063,00324 Kč31 501,62 Kč
1 00060,10300 Kč60 103,00 Kč
2 50057,01108 Kč142 527,70 Kč
Manufacturers Standard Package
Unit Price without VAT:135,86000 Kč
Unit Price with VAT:164,39060 Kč