820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGG2D821MELB25

DigiKey Part Number
493-8125-ND
Manufacturer
Manufacturer Product Number
LGG2D821MELB25
Description
CAP ALUM 820UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGG2D821MELB25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.75 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.625 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LAR2D821MELA35Nichicon34493-8022-ND39,88000 KčSimilar
LAR2D821MELZ45Nichicon191493-8021-ND39,37000 KčSimilar
LGG2D821MELA35Nichicon88493-8124-ND41,02000 KčSimilar
LGG2D821MELZ40Nichicon238493-8123-ND37,53000 KčSimilar
LGN2D821MELA35Nichicon10 250LGN2D821MELA35-ND38,04000 KčSimilar
In-Stock: 174
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1134,60000 Kč134,60 Kč
1093,65100 Kč936,51 Kč
5076,73920 Kč3 836,96 Kč
20066,98570 Kč13 397,14 Kč
60061,45555 Kč36 873,33 Kč
1 00059,38885 Kč59 388,85 Kč
2 60056,20938 Kč146 144,39 Kč
Manufacturers Standard Package
Unit Price without VAT:134,60000 Kč
Unit Price with VAT:162,86600 Kč