Similar
Similar
Direct
Direct
Similar
Similar
Similar




LGU1C333MELC | |
|---|---|
DigiKey Part Number | 493-8417-ND |
Manufacturer | |
Manufacturer Product Number | LGU1C333MELC |
Description | CAP ALUM 33000UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1C333MELC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.27 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.9105 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,47000 Kč | 161,47 Kč |
| 10 | 113,57800 Kč | 1 135,78 Kč |
| 50 | 93,78120 Kč | 4 689,06 Kč |
| 200 | 82,37620 Kč | 16 475,24 Kč |
| 600 | 75,90952 Kč | 45 545,71 Kč |
| 1 000 | 73,49447 Kč | 73 494,47 Kč |
| 2 600 | 69,77684 Kč | 181 419,78 Kč |
| Unit Price without VAT: | 161,47000 Kč |
|---|---|
| Unit Price with VAT: | 195,37870 Kč |








