Similar

16MXC33000MEFC35X30 | |
|---|---|
DigiKey Part Number | 16MXC33000MEFC35X30-ND |
Manufacturer | |
Manufacturer Product Number | 16MXC33000MEFC35X30 |
Description | CAP ALUM 33000UF 20% 16V SNAP TH |
Customer Reference | |
Detailed Description | 33000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16MXC33000MEFC35X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.945 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGY1C333MELC35 | Nichicon | 21 | 493-8598-ND | 165,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 79,64330 Kč | 7 964,33 Kč |
| Unit Price without VAT: | 79,64330 Kč |
|---|---|
| Unit Price with VAT: | 96,36839 Kč |


