381LX333M016K452 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,17516 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 4,98161 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,27285 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 5,82000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 260
Unit Price: 5,96000 Kč
Datasheet
33000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LX333M016K452

DigiKey Part Number
338-2548-ND
Manufacturer
Manufacturer Product Number
381LX333M016K452
Description
CAP ALUM 33000UF 20% 16V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
33000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.7 A @ 120 Hz
Ripple Current @ High Frequency
5.4 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 12081,78628 Kč91 600,63 Kč
Unit Price without VAT:81,78628 Kč
Unit Price with VAT:98,96140 Kč