
GYF1J330MCW1GS | |
|---|---|
DigiKey Part Number | GYF1J330MCW1GTR-ND - Tape & Reel (TR) GYF1J330MCW1GCT-ND - Cut Tape (CT) GYF1J330MCW1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYF1J330MCW1GS |
Description | 63V 33F HYBRID POLYMER CHIP CHIP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 33 µF | Height - Seated (Max) 0.323" (8.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 80mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 19,84300 Kč | 198,43 Kč |
| 50 | 15,26560 Kč | 763,28 Kč |
| 100 | 13,81880 Kč | 1 381,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 10,65602 Kč | 9 590,42 Kč |
| 1 800 | 9,98595 Kč | 17 974,71 Kč |
| 2 700 | 9,64788 Kč | 26 049,28 Kč |
| 4 500 | 9,27108 Kč | 41 719,86 Kč |
| 6 300 | 9,04960 Kč | 57 012,48 Kč |
| 9 000 | 8,83573 Kč | 79 521,57 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |











