


LT3011EDD#PBF | |
|---|---|
DigiKey Part Number | 505-LT3011EDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3011EDD#PBF |
Description | IC REG LINEAR POS ADJ 50MA 10DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3011EDD#PBF Models |
Category | Voltage Dropout (Max) 0.55V @ 50mA |
Mfr | Current - Output |
Packaging Tube | PSRR 85dB (120Hz) |
Part Status Active | Control Features Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 80V | Package / Case 10-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package 10-DFN (3x3) |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,18000 Kč | 126,18 Kč |
| 10 | 96,72800 Kč | 967,28 Kč |
| 25 | 89,35320 Kč | 2 233,83 Kč |
| 121 | 80,35231 Kč | 9 722,63 Kč |
| 363 | 76,06226 Kč | 27 610,60 Kč |
| 605 | 74,47655 Kč | 45 058,31 Kč |
| 1 089 | 72,91190 Kč | 79 401,06 Kč |
| 2 541 | 71,06628 Kč | 180 579,42 Kč |
| Unit Price without VAT: | 126,18000 Kč |
|---|---|
| Unit Price with VAT: | 152,67780 Kč |












