Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GYE1V181MCQ1GS | |
|---|---|
DigiKey Part Number | 493-GYE1V181TR-ND - Tape & Reel (TR) 493-GYE1V181CT-ND - Cut Tape (CT) 493-GYE1V181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYE1V181MCQ1GS |
Description | CAP ALUMHYB 180UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 180 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,15000 Kč | 31,15 Kč |
| 10 | 20,10300 Kč | 201,03 Kč |
| 50 | 15,49280 Kč | 774,64 Kč |
| 100 | 14,03820 Kč | 1 403,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,53288 Kč | 5 766,44 Kč |
| 1 000 | 10,74371 Kč | 10 743,71 Kč |
| 1 500 | 10,34565 Kč | 15 518,47 Kč |
| 2 500 | 9,90175 Kč | 24 754,38 Kč |
| 3 500 | 9,64090 Kč | 33 743,15 Kč |
| 5 000 | 9,38889 Kč | 46 944,45 Kč |
| 6 000 | 9,26905 Kč | 55 614,30 Kč |
| 12 000 | 8,86365 Kč | 106 363,80 Kč |
| 12 500 | 8,84199 Kč | 110 524,87 Kč |
| Unit Price without VAT: | 31,15000 Kč |
|---|---|
| Unit Price with VAT: | 37,69150 Kč |













