
EEH-ZK1V181V | |
|---|---|
DigiKey Part Number | P122245TR-ND - Tape & Reel (TR) P122245CT-ND - Cut Tape (CT) P122245DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZK1V181V |
Description | CAP ALUMHYB 180UF 20% 35V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZK1V181V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 300 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,28000 Kč | 43,28 Kč |
| 10 | 28,35900 Kč | 283,59 Kč |
| 50 | 22,17080 Kč | 1 108,54 Kč |
| 100 | 20,21720 Kč | 2 021,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,18034 Kč | 8 590,17 Kč |
| 1 000 | 16,10322 Kč | 16 103,22 Kč |
| 1 500 | 15,55970 Kč | 23 339,55 Kč |
| 2 500 | 14,95402 Kč | 37 385,05 Kč |
| 3 500 | 14,59814 Kč | 51 093,49 Kč |
| 5 000 | 14,25432 Kč | 71 271,60 Kč |
| 6 000 | 14,09090 Kč | 84 545,40 Kč |
| 12 000 | 13,53784 Kč | 162 454,08 Kč |
| 12 500 | 13,50845 Kč | 168 855,62 Kč |
| Unit Price without VAT: | 43,28000 Kč |
|---|---|
| Unit Price with VAT: | 52,36880 Kč |



