390 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 15000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXG200ARA391MJ80G

DigiKey Part Number
565-4300-2-ND - Tape & Reel (TR)
565-4300-1-ND - Cut Tape (CT)
565-4300-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXG200ARA391MJ80G
Description
CAP ALUM POLY 390UF 20% 20V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
390 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 15000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APXG200ARA391MJ80G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
390 µF
Tolerance
±20%
Voltage - Rated
20 V
ESR (Equivalent Series Resistance)
22mOhm
Lifetime @ Temp.
15000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
3.65 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1015,72800 Kč157,28 Kč
5012,00660 Kč600,33 Kč
10010,83080 Kč1 083,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5008,80572 Kč4 402,86 Kč
1 0008,16780 Kč8 167,80 Kč
1 5007,84569 Kč11 768,53 Kč
2 5007,48680 Kč18 717,00 Kč
3 5007,27569 Kč25 464,92 Kč
5 0007,07187 Kč35 359,35 Kč
6 0006,97494 Kč41 849,64 Kč
12 0006,64690 Kč79 762,80 Kč
12 5006,62939 Kč82 867,38 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč