GYC1V470MCQ1GS is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 3 763
Unit Price: 27,30000 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 265
Unit Price: 27,30000 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 240
Unit Price: 19,95000 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 10,99980 Kč
Datasheet
47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 2000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 2000 Hrs @ 135°C
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

GYC1V470MCQ1GS

DigiKey Part Number
GYC1V470MCQ1TR-ND - Tape & Reel (TR)
GYC1V470MCQ1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GYC1V470MCQ1GS
Description
CAP ALUM HYBRID 47UF 20% 35V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 2000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Nichicon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ripple Current @ Low Frequency
210 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
47 µF
Height - Seated (Max)
0.240" (6.10mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
60mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
2000 Hrs @ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35PHV47M6.3X6.1Rubycon3 7631189-35PHV47M6.3X6.1CT-ND27,30000 KčParametric Equivalent
HHXE350ARA470MF61GChemi-Con265565-HHXE350ARA470MF61GCT-ND27,30000 KčParametric Equivalent
HHXE350GRA470MF61GChemi-Con240565-HHXE350GRA470MF61GCT-ND19,95000 KčParametric Equivalent
RAHVX470M1GDC8002Taiyo Yuden0587-RAHVX470M1GDC8002TR-ND10,99980 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1014,88800 Kč148,88 Kč
5011,32640 Kč566,32 Kč
10010,20080 Kč1 020,08 Kč
5008,26062 Kč4 130,31 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,64915 Kč7 649,15 Kč
2 0007,14111 Kč14 282,22 Kč
3 0006,88475 Kč20 654,25 Kč
5 0006,59896 Kč32 994,80 Kč
7 0006,43100 Kč45 017,00 Kč
10 0006,26881 Kč62 688,10 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč