47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 2000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXE350ARA470MF61G

DigiKey Part Number
565-HHXE350ARA470MF61GTR-ND - Tape & Reel (TR)
565-HHXE350ARA470MF61GCT-ND - Cut Tape (CT)
565-HHXE350ARA470MF61GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXE350ARA470MF61G
Description
CAP ALUM HYBRID 47UF 20% 35V SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 2000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
HHXE350ARA470MF61G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
47 µF
Height - Seated (Max)
0.240" (6.10mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
60mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
2000 Hrs @ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35PHV47M6.3X6.1Rubycon3 7331189-35PHV47M6.3X6.1CT-ND27,11000 KčParametric Equivalent
In-Stock: 241
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,11000 Kč27,11 Kč
1017,33100 Kč173,31 Kč
5013,26400 Kč663,20 Kč
10011,97940 Kč1 197,94 Kč
5009,76746 Kč4 883,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,07047 Kč9 070,47 Kč
2 0008,49153 Kč16 983,06 Kč
3 0008,19934 Kč24 598,02 Kč
5 0007,87370 Kč39 368,50 Kč
7 0007,68233 Kč53 776,31 Kč
10 0007,49751 Kč74 975,10 Kč
Manufacturers Standard Package
Unit Price without VAT:27,11000 Kč
Unit Price with VAT:32,80310 Kč