PG-VQFN-48-31
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-VQFN-48-31
PG-VQFN-48-31 - Top View
Infineon TLE5109D Magnetic Angle Sensors | Digi-Key Daily

TLE98792QXA40XUMA1

DigiKey Part Number
TLE98792QXA40XUMA1TR-ND - Tape & Reel (TR)
TLE98792QXA40XUMA1CT-ND - Cut Tape (CT)
TLE98792QXA40XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE98792QXA40XUMA1
Description
IC MCU 32BIT 128KB FLASH 48VQFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 MOTIX™ Microcontroller IC FLASH 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TLE98792QXA40XUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
-
Core Processor
ARM® Cortex®-M3
Program Memory Type
FLASH
Controller Series
-
RAM Size
6K x 8
Interface
LIN, SSC, UART
Number of I/O
10
Voltage - Supply
5.5V ~ 27V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
PG-VQFN-48-31
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 248
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1121,25000 Kč121,25 Kč
1092,76700 Kč927,67 Kč
2585,66520 Kč2 141,63 Kč
10077,86400 Kč7 786,40 Kč
25074,14232 Kč18 535,58 Kč
50071,90006 Kč35 950,03 Kč
1 00070,05440 Kč70 054,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50068,10626 Kč170 265,65 Kč
Manufacturers Standard Package
Unit Price without VAT:121,25000 Kč
Unit Price with VAT:146,71250 Kč