Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GYC1J820MCW1GS | |
|---|---|
DigiKey Part Number | GYC1J820MCW1GTR-ND - Tape & Reel (TR) 493-GYC1J820MCW1GSCT-ND - Cut Tape (CT) 493-GYC1J820MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYC1J820MCW1GS |
Description | CAP ALUM HYBRID 82UF 20% 63V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 345 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 82 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GYC1J820MCQ1GS | Nichicon | 940 | 493-GYC1J820CT-ND | 36,08000 Kč | Parametric Equivalent |
| HHXE630ARA820MJA0G | Chemi-Con | 1 014 | 565-HHXE630ARA820MJA0GCT-ND | 50,89000 Kč | Parametric Equivalent |
| HHXE630GRA820MJA0G | Chemi-Con | 0 | 565-HHXE630GRA820MJA0GCT-ND | 31,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,50000 Kč | 41,50 Kč |
| 10 | 27,17500 Kč | 271,75 Kč |
| 50 | 21,17260 Kč | 1 058,63 Kč |
| 100 | 19,27880 Kč | 1 927,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,02162 Kč | 8 010,81 Kč |
| 1 000 | 14,99636 Kč | 14 996,36 Kč |
| 1 500 | 14,47900 Kč | 21 718,50 Kč |
| 2 500 | 13,90236 Kč | 34 755,90 Kč |
| 3 500 | 13,56346 Kč | 47 472,11 Kč |
| 5 000 | 13,23615 Kč | 66 180,75 Kč |
| Unit Price without VAT: | 41,50000 Kč |
|---|---|
| Unit Price with VAT: | 50,21500 Kč |




