150 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYC1J151MNW1GS

DigiKey Part Number
GYC1J151MNW1GTR-ND - Tape & Reel (TR)
493-GYC1J151MNW1GSCT-ND - Cut Tape (CT)
493-GYC1J151MNW1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYC1J151MNW1GS
Description
CAP ALUMHYB 150UF 20% 63V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Nichicon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Anti-Vibration
Part Status
Active
Ripple Current @ Low Frequency
630 mA @ 120 Hz
Type
Hybrid
Ripple Current @ High Frequency
4.2 A @ 100 kHz
Capacitance
150 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.669" (17.00mm)
Voltage - Rated
63 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
15mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
4000 Hrs @ 135°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GYC1J151MNZ1GSNichicon270493-GYC1J151MNZ1GSCT-ND52,91000 KčParametric Equivalent
HHXE630ARA151MJH0GChemi-Con165565-HHXE630ARA151MJH0GCT-ND90,08000 KčParametric Equivalent
HHXE630GRA151MJH0GChemi-Con390565-HHXE630GRA151MJH0GCT-ND53,75000 KčParametric Equivalent
HHXF630ARA151MJH0GChemi-Con1 600565-HHXF630ARA151MJH0GCT-ND101,21000 KčParametric Equivalent
HHXF630GRA151MJH0GChemi-Con316565-HHXF630GRA151MJH0GCT-ND60,68000 KčParametric Equivalent
In-Stock: 125
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,74000 Kč57,74 Kč
1038,42600 Kč384,26 Kč
5030,37160 Kč1 518,58 Kč
10027,82440 Kč2 782,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30022,07940 Kč6 623,82 Kč
60020,62983 Kč12 377,90 Kč
90019,89817 Kč17 908,35 Kč
1 50019,08298 Kč28 624,47 Kč
2 10018,60383 Kč39 068,04 Kč
3 00018,14108 Kč54 423,24 Kč
Manufacturers Standard Package
Unit Price without VAT:57,74000 Kč
Unit Price with VAT:69,86540 Kč