150 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXE630GRA151MJH0G

DigiKey Part Number
565-HHXE630GRA151MJH0GTR-ND - Tape & Reel (TR)
565-HHXE630GRA151MJH0GCT-ND - Cut Tape (CT)
565-HHXE630GRA151MJH0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXE630GRA151MJH0G
Description
CAP ALUMHYB 150UF 20% 63V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
150 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Anti-Vibration
Part Status
Active
Ripple Current @ Low Frequency
410 mA @ 120 Hz
Type
Hybrid
Ripple Current @ High Frequency
4.1 A @ 100 kHz
Capacitance
150 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.669" (17.00mm)
Voltage - Rated
63 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
16mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
4000 Hrs @ 135°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 390
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,75000 Kč53,75 Kč
1035,59200 Kč355,92 Kč
5028,03240 Kč1 401,62 Kč
10025,64700 Kč2 564,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20023,66475 Kč4 732,95 Kč
40022,01588 Kč8 806,35 Kč
60021,18383 Kč12 710,30 Kč
1 00020,25635 Kč20 256,35 Kč
1 40019,71142 Kč27 595,99 Kč
2 00019,18483 Kč38 369,66 Kč
Manufacturers Standard Package
Unit Price without VAT:53,75000 Kč
Unit Price with VAT:65,03750 Kč