150 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXF630GRA151MJH0G

DigiKey Part Number
565-HHXF630GRA151MJH0GTR-ND - Tape & Reel (TR)
565-HHXF630GRA151MJH0GCT-ND - Cut Tape (CT)
565-HHXF630GRA151MJH0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXF630GRA151MJH0G
Description
CAP ALUMHYB 150UF 20% 63V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
150 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Anti-Vibration
Part Status
Active
Ripple Current @ Low Frequency
530 mA @ 120 Hz
Type
Hybrid
Ripple Current @ High Frequency
5.3 A @ 100 kHz
Capacitance
150 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.669" (17.00mm)
Voltage - Rated
63 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
13mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
4000 Hrs @ 135°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 316
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,68000 Kč60,68 Kč
1040,48400 Kč404,84 Kč
5032,05980 Kč1 602,99 Kč
10029,40140 Kč2 940,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20027,19030 Kč5 438,06 Kč
40025,35298 Kč10 141,19 Kč
60024,42522 Kč14 655,13 Kč
1 00023,39177 Kč23 391,77 Kč
1 40022,78418 Kč31 897,85 Kč
2 00022,19730 Kč44 394,60 Kč
Manufacturers Standard Package
Unit Price without VAT:60,68000 Kč
Unit Price with VAT:73,42280 Kč