
GYC1J151MNW1GS | |
|---|---|
DigiKey Part Number | GYC1J151MNW1GTR-ND - Tape & Reel (TR) 493-GYC1J151MNW1GSCT-ND - Cut Tape (CT) 493-GYC1J151MNW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYC1J151MNW1GS |
Description | CAP ALUMHYB 150UF 20% 63V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 630 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 4.2 A @ 100 kHz |
Capacitance 150 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 15mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GYC1J151MNZ1GS | Nichicon | 270 | 493-GYC1J151MNZ1GSCT-ND | 52,91000 Kč | Parametric Equivalent |
| HHXE630ARA151MJH0G | Chemi-Con | 165 | 565-HHXE630ARA151MJH0GCT-ND | 90,08000 Kč | Parametric Equivalent |
| HHXE630GRA151MJH0G | Chemi-Con | 390 | 565-HHXE630GRA151MJH0GCT-ND | 53,75000 Kč | Parametric Equivalent |
| HHXF630ARA151MJH0G | Chemi-Con | 1 600 | 565-HHXF630ARA151MJH0GCT-ND | 101,21000 Kč | Parametric Equivalent |
| HHXF630GRA151MJH0G | Chemi-Con | 316 | 565-HHXF630GRA151MJH0GCT-ND | 60,68000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 10 | 38,42600 Kč | 384,26 Kč |
| 50 | 30,37160 Kč | 1 518,58 Kč |
| 100 | 27,82440 Kč | 2 782,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 22,07940 Kč | 6 623,82 Kč |
| 600 | 20,62983 Kč | 12 377,90 Kč |
| 900 | 19,89817 Kč | 17 908,35 Kč |
| 1 500 | 19,08298 Kč | 28 624,47 Kč |
| 2 100 | 18,60383 Kč | 39 068,04 Kč |
| 3 000 | 18,14108 Kč | 54 423,24 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |


